Part Details for MC1458P1 by Motorola Mobility LLC
Overview of MC1458P1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MC1458P1
MC1458P1 CAD Models
MC1458P1 Part Data Attributes
|
MC1458P1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1458P1
Motorola Mobility LLC
DUAL OP-AMP, 7500uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for MC1458P1
This table gives cross-reference parts and alternative options found for MC1458P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC1458P1 vs LM1458N |
CA1458E | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Rochester Electronics LLC | MC1458P1 vs CA1458E |
LM1458N | DUAL OP-AMP, 7500uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | MC1458P1 vs LM1458N |
MC1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Samsung Semiconductor | MC1458P1 vs MC1458N |
MC1458P1 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC1458P1 vs MC1458P1 |
LM1458N/NOPB | Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70 | Texas Instruments | MC1458P1 vs LM1458N/NOPB |
CA1458E | DUAL OP-AMP, 7500uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | MC1458P1 vs CA1458E |
MC1458P1 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | MC1458P1 vs MC1458P1 |