Part Details for MC1489AMR2 by Rochester Electronics LLC
Overview of MC1489AMR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1489AMR2
MC1489AMR2 CAD Models
MC1489AMR2 Part Data Attributes
|
MC1489AMR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1489AMR2
Rochester Electronics LLC
QUAD LINE RECEIVER, PDSO14, EIAJ, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC1489AMR2
This table gives cross-reference parts and alternative options found for MC1489AMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AMG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC1489AMR2 vs MC1489AMG |
DS1489MX | QUAD LINE RECEIVER, PDSO14, SOP-14 | Texas Instruments | MC1489AMR2 vs DS1489MX |
MC1489AMG | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | MC1489AMR2 vs MC1489AMG |
MC14C89ABDR2 | LINE RECEIVER, PDSO14, PLASTIC, SO-14 | onsemi | MC1489AMR2 vs MC14C89ABDR2 |
DS1489AM | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | MC1489AMR2 vs DS1489AM |
MC1489AMEL | Quad Line Receiver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | MC1489AMR2 vs MC1489AMEL |
DS1489M | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AMR2 vs DS1489M |
MC1489AMELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC1489AMR2 vs MC1489AMELG |
MC1489ADR2G | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC1489AMR2 vs MC1489ADR2G |
MC1489ANSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489AMR2 vs MC1489ANSR |