There are no models available for this part yet.
Overview of MC14C88BP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC14C88BP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC14C88BP
|
Avnet Americas | - Bulk (Alt: MC14C88BP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 510 Partner Stock |
|
RFQ | ||
Rochester Electronics | Line Driver, 1 Func, 4 Driver, BIMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$0.3792 / $0.4461 | Buy Now |
CAD Models for MC14C88BP by onsemi
Part Data Attributes for MC14C88BP by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
1 SINGLE INPUT DRIVER
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-D; V.28; EIA-562
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
18.86 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
7.4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3500 ns
|
Width
|
7.62 mm
|
Alternate Parts for MC14C88BP
This table gives cross-reference parts and alternative options found for MC14C88BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14C88BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488M | Quad Line Driver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | MC14C88BP vs MC1488M |
MC1488MELG | Quad Line Driver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | MC14C88BP vs MC1488MELG |
MC1488DG | Quad Line Driver (EIA-232D), SOIC-14 NB, 55-TUBE | onsemi | MC14C88BP vs MC1488DG |
MC1488D | Quad Line Driver (EIA-232D), SOIC-14 NB, 55-TUBE | onsemi | MC14C88BP vs MC1488D |
MC1488DR2G | Quad Line Driver (EIA-232D), SOIC-14 NB, 2500-REEL | onsemi | MC14C88BP vs MC1488DR2G |
MC14C88BDR2 | LINE DRIVER, PDSO14, PLASTIC, SO-14 | onsemi | MC14C88BP vs MC14C88BDR2 |
Related Parts for MC14C88BP
-
MC68340CFE16EMicrocontrollers
-
MC1489ML1Line Driver or Receivers
-
AM6TW-2403SZOther Analog ICs
-
MC34VR500V5ESSwitching Regulator or Controllers
-
MC33501SNT1Operational Amplifiers
-
AD5331BRUZ-REELDigital to Analog Converters
-
MC33984CHFKR2Peripheral Drivers
-
MC34064D-5R2GPower Management Circuits
-
MC33275D-5.0Linear Regulator ICs