Part Details for MC1504U10 by Motorola Semiconductor Products
Overview of MC1504U10 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1504U10
MC1504U10 CAD Models
MC1504U10 Part Data Attributes
|
MC1504U10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1504U10
Motorola Semiconductor Products
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 55 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for MC1504U10
This table gives cross-reference parts and alternative options found for MC1504U10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1504U10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1019CN8-10#PBF | LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MC1504U10 vs LT1019CN8-10#PBF |
LT1019CN8-10#PBF | Precision Reference | Analog Devices Inc | MC1504U10 vs LT1019CN8-10#PBF |
LT1019ACN8-10#PBF | LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MC1504U10 vs LT1019ACN8-10#PBF |