Part Details for MC1558UG by Motorola Semiconductor Products
Overview of MC1558UG by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1558UG
MC1558UG CAD Models
MC1558UG Part Data Attributes
|
MC1558UG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1558UG
Motorola Semiconductor Products
Operational Amplifier, 2 Func, BIPolar, CDIP8, LEAD FREE, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.415 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Width | 7.62 mm |
Alternate Parts for MC1558UG
This table gives cross-reference parts and alternative options found for MC1558UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1558UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082MJG Amplifier Circuits | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,CERAMIC | Freescale Semiconductor | MC1558UG vs TL082MJG |
SE4558N Amplifier Circuits | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, | Philips Semiconductors | MC1558UG vs SE4558N |
MC4558L-D08-T Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 | Unisonic Technologies Co Ltd | MC1558UG vs MC4558L-D08-T |
LM1558J Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | MC1558UG vs LM1558J |
TL072CDR2 Amplifier Circuits | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MC1558UG vs TL072CDR2 |
UPC1458C Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | MC1558UG vs UPC1458C |
MC4558U Amplifier Circuits | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | MC1558UG vs MC4558U |
5962-9851502QPX Amplifier Circuits | IC OP-AMP, 6000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Defense Supply Center Columbus | MC1558UG vs 5962-9851502QPX |
TL082CDR2 Amplifier Circuits | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC1558UG vs TL082CDR2 |