Part Details for MC15XS3400CPNAR2 by Freescale Semiconductor
Overview of MC15XS3400CPNAR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MC15XS3400CPNAR2
MC15XS3400CPNAR2 CAD Models
MC15XS3400CPNAR2 Part Data Attributes
|
MC15XS3400CPNAR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC15XS3400CPNAR2
Freescale Semiconductor
MC15XS3400CPNAR2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |