Part Details for MC1741CD by onsemi
Overview of MC1741CD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC1741 - Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1378 |
|
$0.1450 / $0.1706 | Buy Now |
|
Chip1Cloud | 45800 |
|
RFQ |
Part Details for MC1741CD
MC1741CD CAD Models
MC1741CD Part Data Attributes
|
MC1741CD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1741CD
onsemi
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC1741CD
This table gives cross-reference parts and alternative options found for MC1741CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA741D | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | MC1741CD vs KA741D |
UA741CD | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CD vs UA741CD |
UA741CDG4 | General-Purpose Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CD vs UA741CDG4 |
UA741CDR | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC1741CD vs UA741CDR |
LM741CD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | MC1741CD vs LM741CD |
UA741CDR | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CD vs UA741CDR |
LM741M | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC1741CD vs LM741M |
LM741CM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | MC1741CD vs LM741CM |
LM741CMX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | MC1741CD vs LM741CMX |
LM741CM | OP-AMP, 7500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | MC1741CD vs LM741CM |