Part Details for MC1741CU by Motorola Mobility LLC
Overview of MC1741CU by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 274 |
|
$0.3516 / $0.9375 | Buy Now |
Part Details for MC1741CU
MC1741CU CAD Models
MC1741CU Part Data Attributes
|
MC1741CU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1741CU
Motorola Mobility LLC
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for MC1741CU
This table gives cross-reference parts and alternative options found for MC1741CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1747L | DUAL OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC1741CU vs MC1747L |
PM155J5/38510 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | MC1741CU vs PM155J5/38510 |
M38510/11402SGX | OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | MC1741CU vs M38510/11402SGX |
LF156H | Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | MC1741CU vs LF156H |
MC35080U | OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC1741CU vs MC35080U |
5962-8757802GX | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, | Micross Components | MC1741CU vs 5962-8757802GX |
JM38510/11405SGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | MC1741CU vs JM38510/11405SGA |
MC35083AU | DUAL OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC1741CU vs MC35083AU |
LF356BJ | OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC1741CU vs LF356BJ |
M38510/11405BGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | MC1741CU vs M38510/11405BGX |