Part Details for MC19671 by SPC Multicomp
Overview of MC19671 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC19671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8554
|
Newark | Axial Fan, 92Mm, 115Vac, 120Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:36Cfm, Noise Rating:39Dba, Power Rating:12W, Ip Rating:- Rohs Compliant: Yes |Multicomp MC19671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$21.3800 / $22.3000 | Buy Now |
Part Details for MC19671
MC19671 CAD Models
MC19671 Part Data Attributes
|
MC19671
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC19671
SPC Multicomp
AC Fan, Axial Construction, 0.12A, 115V, 13W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | BODY MATERIAL : THERMOPLASTIC PBT | |
Airflow | 29 CFM | |
Approvals | CUL; UL | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 91.5 mm | |
Length | 91.5 mm | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.048 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 13 W | |
Rated Voltage | 115 V | |
Speed | 2250 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25.5 mm |