Part Details for MC2016K50.0000C16ESH by KYOCERA Corporation
Overview of MC2016K50.0000C16ESH by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC2016K50.0000C16ESH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC2016K50.0000C16ESH
|
Avnet Americas | Crystal Clock Oscillator 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: MC2016K50.0000C16ESH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC2016K50.0000C16ESH
|
Avnet Americas | Crystal Clock Oscillator 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: MC2016K50.0000C16ESH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1050 / $1.1800 | Buy Now |
DISTI #
MC2016K50.0000C16ESH
|
Avnet Americas | Crystal Clock Oscillator 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: MC2016K50.0000C16ESH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1050 / $1.1800 | Buy Now |
Part Details for MC2016K50.0000C16ESH
MC2016K50.0000C16ESH CAD Models
MC2016K50.0000C16ESH Part Data Attributes
|
MC2016K50.0000C16ESH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
MC2016K50.0000C16ESH
KYOCERA Corporation
CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; STANDBY; ENABLE/DISABLE FUNCTION; 1.8 2.5V ALSO AVAILABLE; TR, EMBOSSED; 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for MC2016K50.0000C16ESH
This table gives cross-reference parts and alternative options found for MC2016K50.0000C16ESH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2016K50.0000C16ESH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM-50.000MHZ-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | MC2016K50.0000C16ESH vs AP2SM-50.000MHZ-C-OP2 |
AP2SM-50.000MHZ-F-C-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | MC2016K50.0000C16ESH vs AP2SM-50.000MHZ-F-C-OP2-T |
SM7645HEV-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | Pletronics Inc | MC2016K50.0000C16ESH vs SM7645HEV-50.0M-T250 |
531CA50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | MC2016K50.0000C16ESH vs 531CA50M0000BGR |
AP2SM-50.000MHZ-L-C-OP2-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | MC2016K50.0000C16ESH vs AP2SM-50.000MHZ-L-C-OP2-T |
AP2SM-50.000MHZ-C-B | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | MC2016K50.0000C16ESH vs AP2SM-50.000MHZ-C-B |
KC3225A50.0000C3GESH | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | KYOCERA Corporation | MC2016K50.0000C16ESH vs KC3225A50.0000C3GESH |
SM99421C7E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | MC2016K50.0000C16ESH vs SM99421C7E@50.000000MHZ |
SM7645HV-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT PACKAGE-4 | Pletronics Inc | MC2016K50.0000C16ESH vs SM7645HV-50.0M-T250 |
SM99321C2E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | MC2016K50.0000C16ESH vs SM99321C2E@50.000000MHZ |