Part Details for MC2711 by Honeywell Sensing and Control
Overview of MC2711 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC2711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4907
|
Newark | Actuator, 22Ozf, Snap Action Switch, For Use With:Honeywell Basic Microswitches, Ip/Nema Rating:-, Product Range:-, Differential Travel Max:0.152Mm, Features:Straight Plunger, Operating Force Max:34Ozf, Operating Position:1.094 In Rohs Compliant: Yes |Honeywell MC2711 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$51.2400 | Buy Now |
DISTI #
480-2470-ND
|
DigiKey | SWITCH BUSHING MOUNT PLUNGER Min Qty: 1 Lead time: 14 Weeks Container: Box |
100 In Stock |
|
$52.3200 | Buy Now |
DISTI #
785-MC2711
|
Mouser Electronics | Switch Actuators AN3168-2 RoHS: Compliant | 2 |
|
$50.2300 | Buy Now |
DISTI #
70120136
|
RS | BZ Large Basic Switch AUX. Actuator Overtravel Plunger | Honeywell MC2711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 17 |
|
$53.3700 / $62.7900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Plunger, Panel Mount RoHS: Compliant |
712 In Stock |
|
$36.7300 / $54.7300 | Buy Now |
DISTI #
MC2711
|
TTI | Switch Actuators AN3168-2 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.6500 / $44.2300 | Buy Now |
DISTI #
MC2711-HON
|
TME | MC2711 Min Qty: 1 | 101 |
|
$63.6036 / $73.4008 | Buy Now |
|
Powell Electronics | Switch Acessory Min Qty: 1 | 1 |
|
$27.9100 / $64.4000 | Buy Now |
DISTI #
C1S315200779671
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 132 |
|
$41.3000 | Buy Now |
DISTI #
C1S315200089921
|
Chip1Stop | Switch Access Snap Action Switch Auxiliary Plunger Actuator RoHS: Compliant | 101 |
|
$59.3000 / $66.8000 | Buy Now |
Part Details for MC2711
MC2711 CAD Models
MC2711 Part Data Attributes
|
MC2711
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MC2711
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 5.67mm, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.67 mm | |
Body Breadth | 20.57 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 52.37 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.45 N | |
Operating Temperature-Min | -53 °C | |
Pre-Travel-Max | 0.89 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH |