MC32871
SPC Multicomp
Description: Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of MC32871 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC32871 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 67P3650
Newark Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:Mcdtsa-6 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Multicomp Pro MC32871 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2290
$0.2290 Buy Now

CAD Models for MC32871 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC32871 by SPC Multicomp

MC32871
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BROWN
Actuator Length
0.142 inch
Actuator Travel
0.254 mm
Actuator Type
PUSHBUTTON
Body Breadth
7.1882 mm
Body Height
6.5532 mm
Body Length or Diameter
7.3914 mm
Center Contact Material
STAINLESS STEEL
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
1000000 Cycle(s)
End Contact Material
STAINLESS STEEL
Housing Material
STEEL
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
4
Surface Mount
NO
Switch Function
SPST
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. MC32871
    SPC Multicomp
    Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for MC32871

This table gives cross-reference parts and alternative options found for MC32871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC32871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC32870 Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle SPC Multicomp MC32871 vs MC32870

Related Parts for MC32871

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC32871 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC32871 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC32871 would you like to use for your alert(s)?
  • Please alert me when MC32871 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC32871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC32871 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC32871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC32871.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC32871 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: