There are no models available for this part yet.
Overview of MC33001AD by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33001AD by STMicroelectronics
Part Data Attributes for MC33001AD by STMicroelectronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
12 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
25000
|
Alternate Parts for MC33001AD
This table gives cross-reference parts and alternative options found for MC33001AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33001AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL081BID | OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | MC33001AD vs TL081BID |