Part Details for MC33025FNR2 by Motorola Semiconductor Products
Overview of MC33025FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33025FNR2
MC33025FNR2 CAD Models
MC33025FNR2 Part Data Attributes
|
MC33025FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33025FNR2
Motorola Semiconductor Products
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 35 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC33025FNR2
This table gives cross-reference parts and alternative options found for MC33025FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33025FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2825AMDWREP | Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 | Texas Instruments | MC33025FNR2 vs UC2825AMDWREP |
MC33025DWG | Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 47-TUBE | onsemi | MC33025FNR2 vs MC33025DWG |
UC3825DWTR | Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | MC33025FNR2 vs UC3825DWTR |
UC2825BDW | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | MC33025FNR2 vs UC2825BDW |
UC3825ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | MC33025FNR2 vs UC3825ADWR |
UC3825DWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | MC33025FNR2 vs UC3825DWTRG4 |
UC2825ADWG4 | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | MC33025FNR2 vs UC2825ADWG4 |
UC2825BDWTR | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | MC33025FNR2 vs UC2825BDWTR |
UC3825BDW | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | MC33025FNR2 vs UC3825BDW |
UC1825AVTD1 | Rad-Tolerant, High-Speed PWM Controller 0- 0 to 0 | Texas Instruments | MC33025FNR2 vs UC1825AVTD1 |