There are no models available for this part yet.
Overview of MC33033DWR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33033DWR2 by Motorola Mobility LLC
Part Data Attributes for MC33033DWR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
22 mA
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Supply Voltage-Nom (Vsup)
|
20 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC33033DWR2
This table gives cross-reference parts and alternative options found for MC33033DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33033DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33033DWR2 | Brushless DC Motor Controller, SOIC-20 WB, 1000-REEL, Automotive Qualified | onsemi | MC33033DWR2 vs NCV33033DWR2 |
MC33033DWR2G | Brushless DC Motor Controller, 3-Phase, SOIC-20 WB, 1000-REEL | onsemi | MC33033DWR2 vs MC33033DWR2G |
Related Parts for MC33033DWR2
-
MC68HC908AP64CBMicrocontrollers
-
MC33033DWMotion Control Electronics
-
MC33287DWR2Peripheral Drivers
-
MC33067PGSwitching Regulator or Controllers
-
MC33567D-1R2GOther Analog ICs
-
MC33201VDGOperational Amplifiers
-
MC33064D-5R2Power Management Circuits
-
MC34904C5EKNetwork Interfaces
-
MC14051BDR2Multiplexers or Switches