Part Details for MC33033PG by onsemi
Overview of MC33033PG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33033PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3989
|
Newark | Motor Controller, Dc Brushless 50Ma Dip-20, Motor Type:Dc Brushless, No. Of Outputs:6Outputs, Output Current:50Ma, Output Voltage:40V, Ic Case/Package:Dip, No. Of Pins:20Pins, Supply Voltage Min:10V, Supply Voltage Max:30V, Msl:- Rohs Compliant: Yes |Onsemi MC33033PG Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC33033PG
MC33033PG CAD Models
MC33033PG Part Data Attributes
|
MC33033PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33033PG
onsemi
Brushless DC Motor Controller, 3-Phase, 20 LEAD PDIP, 18-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 20 LEAD PDIP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 738-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33033PG
This table gives cross-reference parts and alternative options found for MC33033PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33033PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33033P | Brushless DC Motor Controller, 3-Phase, 20 LEAD PDIP, 18-TUBE | onsemi | MC33033PG vs MC33033P |
MC33033P | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC33033PG vs MC33033P |