-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4322
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Dc Brushless, No. Of Outputs:6Outputs, Output Current:50Ma, Output Voltage:40V, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:10V, Supply Voltage Max:30V, Qualification:- Rohs Compliant: Yes |Onsemi MC33035DWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1241 |
|
$3.4800 / $6.1300 | Buy Now |
DISTI #
26K3990
|
Newark | Motor Controller, Dc Brushless, 50Ma Soic-24, Motor Type:Dc Brushless, No. Of Outputs:6Outputs, Output Current:50Ma, Output Voltage:40V, Driver Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:10V, Supply Voltage Max:30V Rohs Compliant: Yes |Onsemi MC33035DWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4266 |
|
$3.4800 / $6.1300 | Buy Now |
DISTI #
MC33035DWGOS-ND
|
DigiKey | IC MOTOR DRIVER 10V-30V 24SOIC Min Qty: 1 Lead time: 47 Weeks Container: Tube |
7105 In Stock |
|
$3.2260 / $6.6800 | Buy Now |
DISTI #
MC33035DWG
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC Rail - Rail/Tube (Alt: MC33035DWG) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 47 Weeks, 0 Days Container: Tube | 0 |
|
$3.3438 / $3.7431 | Buy Now |
DISTI #
26K3990
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC Rail - Bulk (Alt: 26K3990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4266 Partner Stock |
|
$5.3800 / $6.9500 | Buy Now |
DISTI #
863-MC33035DWG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC Brushless Motor Controller RoHS: Compliant | 3078 |
|
$3.3400 / $6.2600 | Buy Now |
|
Future Electronics | MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.6400 / $4.2500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
MC33035DWG
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC Rail - Rail/Tube (Alt: MC33035DWG) RoHS: Compliant Min Qty: 210 Package Multiple: 30 Lead time: 47 Weeks, 0 Days Container: Tube | 0 |
|
$3.3438 / $3.7431 | Buy Now |
DISTI #
26K3990
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC Rail - Bulk (Alt: 26K3990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4266 Partner Stock |
|
$5.3800 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33035DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33035DWG
onsemi
Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC33035DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33035DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33035DWR2G | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | MC33035DWG vs NCV33035DWR2G |
MC33035DW | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | MC33035DWG vs MC33035DW |
MC33035DWR2G | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL | onsemi | MC33035DWG vs MC33035DWR2G |
MC33035DW | Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE | onsemi | MC33035DWG vs MC33035DW |
MC33035DWR2 | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | MC33035DWG vs MC33035DWR2 |
MC33035DWR2 | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL | onsemi | MC33035DWG vs MC33035DWR2 |