Part Details for MC33035DWR2 by Motorola Mobility LLC
Overview of MC33035DWR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33035DWR2
MC33035DWR2 CAD Models
MC33035DWR2 Part Data Attributes
|
MC33035DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33035DWR2
Motorola Mobility LLC
BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO24, PLASTIC, SO-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33035DWR2
This table gives cross-reference parts and alternative options found for MC33035DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33035DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33035DWR2G | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | MC33035DWR2 vs NCV33035DWR2G |
MC33035DW | Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE | onsemi | MC33035DWR2 vs MC33035DW |
MC33035DWG | Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE | onsemi | MC33035DWR2 vs MC33035DWG |
MC33035DWR2G | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL | onsemi | MC33035DWR2 vs MC33035DWR2G |