Part Details for MC33039DG by onsemi
Overview of MC33039DG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33039DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1154
|
Newark | Motor Controller, Dc Brushless 10Ma Soic-8, Ic Type:Motor Driver, Motor Type:Three Phase Brushless Dc, No. Of Outputs:1Outputs, Output Current:10Ma, Output Voltage:4.75V, Ic Case/Package:Soic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Onsemi MC33039DG RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR CONTROLLER 8SOIC | 133600 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MC33039DG
MC33039DG CAD Models
MC33039DG Part Data Attributes
|
MC33039DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33039DG
onsemi
Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 8.25 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 6.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33039DG
This table gives cross-reference parts and alternative options found for MC33039DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33039DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33039D | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33039DG vs MC33039D |
MC33039DR2 | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33039DG vs MC33039DR2 |
MC33039D | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33039DG vs MC33039D |
MC33039DR2G | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33039DG vs MC33039DR2G |
MC33039DR2 | Motor Driver, Closed Loop, Brushless, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33039DG vs MC33039DR2 |