-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Operational Amplifier 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303NE4
Texas Instruments
Quadruple Low-Power Operational Amplifier 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC3303NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303P | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC3303NE4 vs MC3303P |
MC3303P | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | MC3303NE4 vs MC3303P |
UA3303DV | Operational Amplifier, 4 Func, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | MC3303NE4 vs UA3303DV |
MC3303N | Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303NE4 vs MC3303N |
MC3303J | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC3303NE4 vs MC3303J |