-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, PDIP-14, 500-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 10000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDIP14 | 73 |
|
$0.4500 / $0.7500 | Buy Now |
|
ComSIT USA | SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 625 |
|
RFQ | |
|
Chip1Cloud | QUAD DIFFERENTIAL INPUT OPERATIONAL AMPLIFIERS | 2280 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$0.4300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3303P
onsemi
Operational Amplifier, Single Supply, Quad, PDIP-14, 500-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP-14 | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.48 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC3303P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3303J | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC3303P vs LM3303J |
MC3303PG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | MC3303P vs MC3303PG |
MC3303N | Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303P vs MC3303N |
LM3303N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC3303P vs LM3303N |
MC3303P | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | MC3303P vs MC3303P |
MC3303L | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC3303P vs MC3303L |
MC3303L | QUAD OP-AMP, 8000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC3303P vs MC3303L |
MC3303N | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier | NXP Semiconductors | MC3303P vs MC3303N |