Part Details for MC33060AP by Freescale Semiconductor
Overview of MC33060AP by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33060AP
MC33060AP CAD Models
MC33060AP Part Data Attributes
|
MC33060AP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33060AP
Freescale Semiconductor
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,14PIN,PLASTIC
|
Source Content uid | MC33060AP | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |