There are no models available for this part yet.
Overview of MC33063AVDR2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33063AVDR2 by Rochester Electronics LLC
Part Data Attributes for MC33063AVDR2 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
100 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MC33063AVDR2
This table gives cross-reference parts and alternative options found for MC33063AVDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063AVDR2 vs MC33063AVD |
AZ34063UM-G1 | Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | MC33063AVDR2 vs AZ34063UM-G1 |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063AVDR2 vs MC33063AVDR2 |
MC33063AVDR2G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063AVDR2 vs MC33063AVDR2G |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AVDR2 vs MC33063AVDR2 |
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AVDR2 vs MC33063AVD |
MC33063AQDRQ1 | 1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125 | Texas Instruments | MC33063AVDR2 vs MC33063AQDRQ1 |
AZ34063UMTR-E1 | Switching Regulator/Controller, Voltage-mode, 1.5A, 180kHz Switching Freq-Max, PDSO8 | Diodes Incorporated | MC33063AVDR2 vs AZ34063UMTR-E1 |
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063AVDR2 vs MC33063AVD |
Related Parts for MC33063AVDR2
-
MC9S12DG256CFUEMicrocontrollers
-
MC33063AVDSwitching Regulator or Controllers
-
MC33567D-1GOther Analog ICs
-
MC33461SQ-20CTRPower Management Circuits
-
CSD18563Q5APower Field-Effect Transistors
-
MC33287DWPeripheral Drivers
-
AD7874BRAnalog to Digital Converters
-
MC33077DOperational Amplifiers
-
MC33275D-5.0R2Linear Regulator ICs