There are no models available for this part yet.
Overview of MC33063AVP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33063AVP by Rochester Electronics LLC
Part Data Attributes for MC33063AVP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
4.45 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
100 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MC33063AVP
This table gives cross-reference parts and alternative options found for MC33063AVP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AP | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | MC33063AVP vs MC33063AP |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AVP vs MC33063AVPG |
MC33063AP1G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, 8 LEAD PDIP, 50-TUBE | onsemi | MC33063AVP vs MC33063AP1G |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | MC33063AVP vs MC33063APE4 |
Related Parts for MC33063AVP
-
MCF52236AF50Microcontrollers
-
MC33063AP1GSwitching Regulator or Controllers
-
MC3344POther Analog ICs
-
INA285AIDRPower Management Circuits
-
MCH3427-TL-EPower Field-Effect Transistors
-
IRS2304STRPBFPeripheral Drivers
-
A3P600-PQG208IField Programmable Gate Arrays
-
MC33171DR2Operational Amplifiers
-
MC78M15ABDTRKGLinear Regulator ICs