Part Details for MC33071ADG by onsemi
Overview of MC33071ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33071ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0669
|
Newark | Op Amp, 4.5Mhz, 13V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Wideband, Rail To Rail:-, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi MC33071ADG Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO8 | 10 |
|
$0.6488 / $0.7785 | Buy Now |
DISTI #
2102543
|
Farnell | OP AMP, 44VIN, 4.5MHZ, 13V/US, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.4363 / $1.0731 | Buy Now |
|
Wuhan P&S | Single Supply 3.0 V to 44 V Operational Amplifiers Min Qty: 1 | 48 |
|
$0.5400 / $1.1200 | Buy Now |
Part Details for MC33071ADG
MC33071ADG CAD Models
MC33071ADG Part Data Attributes
|
MC33071ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33071ADG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33071ADG
This table gives cross-reference parts and alternative options found for MC33071ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071ADR2G | OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33071ADG vs MC33071ADR2G |
MC33071ADG | OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33071ADG vs MC33071ADG |
MC33071ADR2 | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33071ADG vs MC33071ADR2 |