Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
3,263 | Digi-Reel |
|
|
3,263 | Cut Tape |
|
|
2,500 | Reel |
|
|
0 | Reel |
|
|
0 | Reel |
|
|
158 | Cut Tape |
|
|
0 | Reel |
|
|
218 |
|
|
|
9,375 |
|
|
|
0 |
|
|
MC33071ADR2G onsemiBuy Now Datasheet |
Compare Parts:MC33071ADR2G onsemi Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL |
Source Content uid | MC33071ADR2G | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33071ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071ADR2 Amplifier Circuits | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MC33071ADR2G vs MC33071ADR2 |