Part Details for MC33071ADR2G by Rochester Electronics LLC
Overview of MC33071ADR2G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33071ADR2G
MC33071ADR2G CAD Models
MC33071ADR2G Part Data Attributes
|
MC33071ADR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33071ADR2G
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4500 | |
Width | 3.9 mm |
Alternate Parts for MC33071ADR2G
This table gives cross-reference parts and alternative options found for MC33071ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071ADG | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33071ADR2G vs MC33071ADG |
MC33071ADG | OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33071ADR2G vs MC33071ADG |
MC33071ADR2 | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33071ADR2G vs MC33071ADR2 |
MC33071ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33071ADR2G vs MC33071ADR2G |