Part Details for MC33074ADG by onsemi
Overview of MC33074ADG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC33074ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MC33074ADG
MC33074ADG CAD Models
MC33074ADG Part Data Attributes
|
MC33074ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33074ADG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33074ADG
This table gives cross-reference parts and alternative options found for MC33074ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33074AD | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074ADG vs MC33074AD |
NCV33074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC33074ADG vs NCV33074ADR2G |
MC33074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33074ADG vs MC33074ADR2G |
MC33074ADR2 | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074ADG vs MC33074ADR2 |