Part Details for MC33074ADTB by Motorola Mobility LLC
Overview of MC33074ADTB by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC33074ADTB
MC33074ADTB CAD Models
MC33074ADTB Part Data Attributes
|
MC33074ADTB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33074ADTB
Motorola Mobility LLC
QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Width | 4.4 mm |
Alternate Parts for MC33074ADTB
This table gives cross-reference parts and alternative options found for MC33074ADTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074ADTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC274CN | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MC33074ADTB vs TLC274CN |
BA14741FE2 | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | MC33074ADTB vs BA14741FE2 |
OP481GRU-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 | Rochester Electronics LLC | MC33074ADTB vs OP481GRU-REEL |
M38510/10103SHX | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | MC33074ADTB vs M38510/10103SHX |
MC33204VD | QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC33074ADTB vs MC33204VD |
UPC3403C-A | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | MC33074ADTB vs UPC3403C-A |
MAX419ESD+T | QUAD OP-AMP, 5000uV OFFSET-MAX, 0.15MHz BAND WIDTH, PDSO14, 0.150 INCH, SO-14 | Rochester Electronics LLC | MC33074ADTB vs MAX419ESD+T |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MC33074ADTB vs M38510/10104SGX |
TLC25L4CD | QUAD OP-AMP, 12000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC33074ADTB vs TLC25L4CD |
AD712CH | DUAL OP-AMP, 600uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MC33074ADTB vs AD712CH |