Part Details for MC33074AL by Motorola Mobility LLC
Overview of MC33074AL by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC33074AL
MC33074AL CAD Models
MC33074AL Part Data Attributes
|
MC33074AL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33074AL
Motorola Mobility LLC
QUAD OP-AMP, 3000uV OFFSET-MAX, 4.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for MC33074AL
This table gives cross-reference parts and alternative options found for MC33074AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1747L | DUAL OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC33074AL vs MC1747L |
PM155J5/38510 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | MC33074AL vs PM155J5/38510 |
M38510/11402SGX | OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | MC33074AL vs M38510/11402SGX |
LF156H | Single, 40-V, 5-MHz, -55 to 125°C, FET-input operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | MC33074AL vs LF156H |
MC35080U | OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC33074AL vs MC35080U |
5962-8757802GX | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, | Micross Components | MC33074AL vs 5962-8757802GX |
JM38510/11405SGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | MC33074AL vs JM38510/11405SGA |
MC35083AU | DUAL OP-AMP, 4000uV OFFSET-MAX, 16MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC33074AL vs MC35083AU |
LF356BJ | OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | MC33074AL vs LF356BJ |
M38510/11405BGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | MC33074AL vs M38510/11405BGX |