Part Details for MC33074D by onsemi
Overview of MC33074D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC33074D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 20 |
|
$0.6480 / $1.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$0.6000 / $0.9200 | Buy Now |
|
Win Source Electronics | IC OPAMP QUAD 4.5MHZ 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC | 55650 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for MC33074D
MC33074D CAD Models
MC33074D Part Data Attributes:
|
MC33074D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33074D
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-14 NB | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC33074D
This table gives cross-reference parts and alternative options found for MC33074D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33074DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC33074D vs MC33074DG |
MC34074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Quad Quad; TA= 0° to +70°C, SOIC-14 NB, 2500-REEL | onsemi | MC33074D vs MC34074ADR2G |
MC33074DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074D vs MC33074DR2 |
MC34074VDG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | MC33074D vs MC34074VDG |
MC34074DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074D vs MC34074DR2 |
MC34074AD | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074D vs MC34074AD |
LF347DT | Low input current (200pA), high slew rate (16V/us) 36V JFET Op-Amps, quad | STMicroelectronics | MC33074D vs LF347DT |
MC33074DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33074D vs MC33074DR2G |
MC34074VDR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C, SOIC-14 NB, 2500-REEL | onsemi | MC33074D vs MC34074VDR2G |
MC34074D | QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074D vs MC34074D |