Part Details for MC33074DTB by Motorola Mobility LLC
Results Overview of MC33074DTB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33074DTB Information
MC33074DTB by Motorola Mobility LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: MC33074DTB by Motorola Mobility LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC33074DTB
MC33074DTB Part Data Attributes
|
|
MC33074DTB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33074DTB
Motorola Mobility LLC
QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4500 | |
| Width | 4.4 Mm |
Alternate Parts for MC33074DTB
This table gives cross-reference parts and alternative options found for MC33074DTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074DTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA0158AE | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | MC33074DTB vs CA0158AE |
| LM6261N | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | MC33074DTB vs LM6261N |
| TLE2062AMJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MC33074DTB vs TLE2062AMJG |
| TL072ACPS | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | MC33074DTB vs TL072ACPS |
| AD8044AR-14-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | MC33074DTB vs AD8044AR-14-REEL |
| AD707TH/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 25uV OFFSET-MAX, 0.9MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | MC33074DTB vs AD707TH/883B |
| OPA2234P | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 250uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MC33074DTB vs OPA2234P |
| M38510/10104B2A | QP Semiconductor | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | MC33074DTB vs M38510/10104B2A |
| OP06AJ | Rochester Electronics LLC | Check for Price | OP-AMP, 280uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | MC33074DTB vs OP06AJ |
| CA5160E | Intersil Corporation | Check for Price | OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8 | MC33074DTB vs CA5160E |