Part Details for MC33078DR2G by Rochester Electronics LLC
Overview of MC33078DR2G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33078DR2G
MC33078DR2G CAD Models
MC33078DR2G Part Data Attributes
|
MC33078DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33078DR2G
Rochester Electronics LLC
DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Width | 3.9 mm |
Alternate Parts for MC33078DR2G
This table gives cross-reference parts and alternative options found for MC33078DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078DG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078DR2G vs MC33078DG |
NCV33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC33078DR2G vs NCV33078DR2G |
MC33078DG | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078DR2G vs MC33078DG |
MC33078D | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078DR2G vs MC33078D |