Part Details for MC33166D2TG by onsemi
Overview of MC33166D2TG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33166D2TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4007
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi MC33166D2TG RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3800 | Buy Now |
DISTI #
MC33166D2TG-ND
|
DigiKey | IC REG BUCK BST ADJ 3.3A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
268 In Stock |
|
$2.1148 / $4.8500 | Buy Now |
DISTI #
MC33166D2TG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: MC33166D2TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 99 Partner Stock |
|
RFQ | |
DISTI #
MC33166D2TG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: MC33166D2TG) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC33166D2TG
|
Mouser Electronics | Switching Voltage Regulators 40V 3A Buck/Boost/Inverting RoHS: Compliant | 614 |
|
$1.9500 / $4.3100 | Buy Now |
|
Onlinecomponents.com | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C RoHS: Compliant | 0 |
|
$1.7100 / $2.0400 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, PSSO5 RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$2.0700 / $2.4400 | Buy Now |
DISTI #
MC33166D2TG
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail (Alt: MC33166D2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33166D2TG
|
EBV Elektronik | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail (Alt: MC33166D2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Adjustable 7.5V40V 5.05V40V 3.3A D2PAK-5 DC-DC Converters ROHS | 68 |
|
$1.7974 / $2.6773 | Buy Now |
Part Details for MC33166D2TG
MC33166D2TG CAD Models
MC33166D2TG Part Data Attributes
|
MC33166D2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33166D2TG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2 PAK, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
Alternate Parts for MC33166D2TG
This table gives cross-reference parts and alternative options found for MC33166D2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33166D2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33166ERT | 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | Microchip Technology Inc | MC33166D2TG vs TC33166ERT |
MC33166D2TR4 | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2 PAK, 5 PIN | Rochester Electronics LLC | MC33166D2TG vs MC33166D2TR4 |