Part Details for MC33232PG by onsemi
Overview of MC33232PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC33232PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4435
|
Newark | Mc33232Pg, Ic's |Onsemi MC33232PG Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5700 | Buy Now |
DISTI #
98H0689
|
Newark | Pfc Controller, 28V, 8-Dip, Uvlo:16V, Supply Voltage Min:12V, Supply Voltage Max:16V, Startup Current:50Μa, Operating Supply Current:6.5Ma, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:1Mhz, Msl:- Rohs Compliant: Yes |Onsemi MC33232PG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Power Factor Controller, Voltage-mode, 0.75A, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5440 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for MC33232PG
MC33232PG CAD Models
MC33232PG Part Data Attributes:
|
MC33232PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33232PG
onsemi
0.75A POWER FACTOR CONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33232PG
This table gives cross-reference parts and alternative options found for MC33232PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33232PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33232P | 0.75A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | MC33232PG vs MC33232P |
MC33232PG | 0.75A POWER FACTOR CONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33232PG vs MC33232PG |