There are no models available for this part yet.
Overview of MC33260D by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33260D by Motorola Mobility LLC
Part Data Attributes for MC33260D by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom
|
13 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC33260D
This table gives cross-reference parts and alternative options found for MC33260D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33260D | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260D vs MC33260D |
MC33260DG | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260D vs MC33260DG |
MC33260DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260D vs MC33260DR2 |
MC33260DG | Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33260D vs MC33260DG |
Related Parts for MC33260D
-
MB9AFB42NBPQC-G-JNE2Microcontrollers
-
MC33364DR2GSwitching Regulator or Controllers
-
MC33812EKR2Other Analog ICs
-
MC33164D-3R2Power Management Circuits
-
FDS8926APower Field-Effect Transistors
-
MC33287DWPeripheral Drivers
-
MC3303POperational Amplifiers
-
MC33761SNT1-028Linear Regulator ICs
-
MC1489AMLine Driver or Receivers