There are no models available for this part yet.
Overview of MC33261P by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC33261P by Rochester Electronics LLC
Part Data Attributes for MC33261P by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
8.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.78 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
4.45 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC33261P
This table gives cross-reference parts and alternative options found for MC33261P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33261P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33261P | 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC33261P vs MC33261P |
MC33261P | 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | onsemi | MC33261P vs MC33261P |
Related Parts for MC33261P
-
TDA4862Switching Regulator or Controllers
-
MC33178DR2Operational Amplifiers
-
MC33269ST-3.3T3Linear Regulator ICs
-
A4982SLPTR-TMotion Control Electronics
-
BSS87Small Signal Field-Effect Transistors
-
MPC740ARX266LHMicroprocessors
-
MP3011DQ-LF-ZDisplay Drivers
-
53290-0480Headers and Edge Type Connectors
-
CAT24C02HU4IGT3AEEPROMs