Part Details for MC33269DT-5.0G by onsemi
Results Overview of MC33269DT-5.0G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33269DT-5.0G Information
MC33269DT-5.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33269DT-5.0G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, PSSO2 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 340 |
|
$0.2326 / $0.3752 | Buy Now |
|
DISTI #
MC33269DT-5.0G
|
IBS Electronics | MC33269DT-5.0G LDO VOLTAGE REGULATOR 800MA 5 V +, /-1% 3-PIN DPAK Min Qty: 25 Package Multiple: 1 | 5 |
|
$0.4200 / $0.4760 | Buy Now |
|
|
Chip Stock | MC33269DT-5.0G, LDOVoltageRegulator, 800mA, 5V+/-1%, 3-PinDPAK | 1125 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 300 |
|
RFQ | |
|
|
Vyrian | Regulators | 122 |
|
RFQ |
US Tariff Estimator: MC33269DT-5.0G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC33269DT-5.0G
MC33269DT-5.0G CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC33269DT-5.0G Part Data Attributes
|
|
MC33269DT-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269DT-5.0G
onsemi
LDO Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 369C | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.35 V | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 6.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.54 Mm | |
| Line Regulation-Max | 0.015% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.8 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.38 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.29 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 6.095 Mm |
Alternate Parts for MC33269DT-5.0G
This table gives cross-reference parts and alternative options found for MC33269DT-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DT-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC33269DT-5.0R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | MC33269DT-5.0G vs MC33269DT-5.0R2 |
| MC33269DT5.0 | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | MC33269DT-5.0G vs MC33269DT5.0 |
| MC33269DT5.0 | Freescale Semiconductor | Check for Price | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | MC33269DT-5.0G vs MC33269DT5.0 |
| NCV33269DTRK-5.0 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | MC33269DT-5.0G vs NCV33269DTRK-5.0 |
| NCV33269DT-5.0G | onsemi | Check for Price | Linear Voltage Regulator, 800 mA Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | MC33269DT-5.0G vs NCV33269DT-5.0G |
MC33269DT-5.0G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33269DT-5.0G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value and type (e.g., X5R or X7R).
-
The MC33269DT-5.0G is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal management guidelines for more information.
-
Yes, the MC33269DT-5.0G is suitable for high-reliability and automotive applications. It is AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, consult the datasheet and onsemi's application notes for specific guidance.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values against the recommended values. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and onsemi's application notes for more troubleshooting guidance.