MC33371TV
Description: IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,ZIP,5PIN,PLASTIC

Overview of MC33371TV by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC33371TV by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33371TV by onsemi

MC33371TV
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
ZIP, ZIP5,.15,.2,67TB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PZIP-T5
JESD-609 Code
e0
Number of Terminals
5
Output Current-Max
1.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switching Frequency-Max
115 kHz
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. MC33371TV
    onsemi
    IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,ZIP,5PIN,PLASTIC
    VS

Alternate Parts for MC33371TV

This table gives cross-reference parts and alternative options found for MC33371TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33371TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33371TV 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN Motorola Mobility LLC MC33371TV vs MC33371TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33371TV by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33371TV by onsemi

Select Manufacturer
Which Manufacturer of MC33371TV would you like to use for your alert(s)?
  • Please alert me when MC33371TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33371TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33371TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33371TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33371TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33371TV by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: