Part Details for MC33560DTBR2G by onsemi
Overview of MC33560DTBR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33560DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4522
|
Newark | Analog Circuit, 1 Func, Pdso24 |Onsemi MC33560DTBR2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $4.0300 | Buy Now |
DISTI #
MC33560DTBR2G
|
Avnet Americas | Power Management and Interface IC 24-Pin TSSOP T/R - Tape and Reel (Alt: MC33560DTBR2G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 124959 Partner Stock |
|
$3.1000 / $3.7000 | Buy Now |
|
Bristol Electronics | 37500 |
|
RFQ | ||
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 124959 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for MC33560DTBR2G
MC33560DTBR2G CAD Models
MC33560DTBR2G Part Data Attributes
|
MC33560DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33560DTBR2G
onsemi
Power Management and Interface IC for Smartcard Readers and Couplers, TSSOP 24 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 24 LEAD | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948K-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.6 mm |
Alternate Parts for MC33560DTBR2G
This table gives cross-reference parts and alternative options found for MC33560DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33560DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33560DWR2 | Power Management and Interface IC for Smartcard Readers and Couplers, SOIC−24 WB, 1000-REEL | onsemi | MC33560DTBR2G vs MC33560DWR2 |
MC33560DWR2G | Power Management and Interface IC for Smartcard Readers and Couplers, SOIC−24 WB, 1000-REEL | onsemi | MC33560DTBR2G vs MC33560DWR2G |