There are no models available for this part yet.
Overview of MC33594FTAR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Communication and Networking
Automotive
CAD Models for MC33594FTAR2 by Motorola Mobility LLC
Part Data Attributes for MC33594FTAR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G24
|
Length
|
4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for MC33594FTAR2
This table gives cross-reference parts and alternative options found for MC33594FTAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33594FTAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33594FTAR2 | SPECIALTY CONSUMER CIRCUIT, PQFP24, PLASTIC, LQFP-24 | Freescale Semiconductor | MC33594FTAR2 vs MC33594FTAR2 |
MC33594FTA | IC,ASK/FSK DEMODULATOR,QFP,24PIN,PLASTIC | Freescale Semiconductor | MC33594FTAR2 vs MC33594FTA |
Related Parts for MC33594FTAR2
-
MC68HC711E9FNMicrocontrollers
-
MCH6341-TL-WPower Field-Effect Transistors
-
MC33178DR2GOperational Amplifiers
-
MC33465N09ATRPower Management Circuits
-
MC68030RC16CMicroprocessors
-
MC74HC4316ADR2Multiplexers or Switches
-
MC33565DMR2Linear Regulator ICs
-
MC33596FCAEOther Telecom ICs
-
MBR10100Rectifier Diodes