Part Details for MC33662BLEFR2 by NXP Semiconductors
Overview of MC33662BLEFR2 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MC33662BLEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0257
|
Newark | Lin Transceiver, 20Kbaud, Nsoic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:18V, Baud Rate:-, Interface Case Style:Nsoic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Nxp MC33662BLEFR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.9400 | Buy Now |
DISTI #
79AH4040
|
Newark | Transceiver, Physical Layer, Lin 2.1/Saej2602-2, 20Kbps, tx/Rx Symmetry, Soic 8 Rohs Compliant: Yes |Nxp MC33662BLEFR2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8790 | Buy Now |
DISTI #
11AC3455
|
Newark | Transceiver, Physical Layer, Lin 2.1/Saej2602-2, 20Kbps, tx/Rx Symmetry, Soic 8/ Reel Rohs Compliant: Yes |Nxp MC33662BLEFR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9560 | Buy Now |
DISTI #
568-MC33662BLEFR2CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86 In Stock |
|
$0.7923 / $1.8700 | Buy Now |
DISTI #
MC33662BLEFR2
|
Avnet Americas | CAN 100Kbps Sleep 27V 8-Pin SOIC T/R - Tape and Reel (Alt: MC33662BLEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7657 / $0.8786 | Buy Now |
DISTI #
841-MC33662BLEFR2
|
Mouser Electronics | LIN Transceivers Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps,TX/RX symmetry, SOIC 8 RoHS: Compliant | 0 |
|
$0.8550 / $1.8700 | Order Now |
|
Future Electronics | MC33662 Series 18 V 25 kV ESD Protected LIN Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2200 |
|
RFQ | |
DISTI #
MC33662BLEFR2
|
Avnet Silica | CAN 100Kbps Sleep 27V 8-Pin SOIC T/R (Alt: MC33662BLEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33662BLEFR2
|
EBV Elektronik | CAN 100Kbps Sleep 27V 8-Pin SOIC T/R (Alt: MC33662BLEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33662BLEFR2
MC33662BLEFR2 CAD Models
MC33662BLEFR2 Part Data Attributes
|
MC33662BLEFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33662BLEFR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |