-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0020
|
Newark | Lin Physical Layer, 10 Kbaud, Nsoic-8, Device Type:Lin Physical Layer, Output Voltage:-, Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:18V, Baud Rate:10Kbaud, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp MC33662JEFR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8560 / $0.9160 | Buy Now |
DISTI #
MC33662JEFR2-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8777 / $0.9115 | Buy Now |
DISTI #
MC33662JEFR2
|
Avnet Americas | CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33662JEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8156 / $0.9359 | Buy Now |
DISTI #
841-MC33662JEFR2
|
Mouser Electronics | LIN Transceivers LINcell RoHS: Compliant | 13909 |
|
$0.8350 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.8160 | Buy Now |
DISTI #
26078761
|
Verical | Local Interconnect Network (LIN) is a serial communication protocol Automotive AEC-Q100 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1612 | Americas - 67175 |
|
$0.0132 / $0.4049 | Buy Now |
DISTI #
MC33662JEFR2
|
Avnet Silica | CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N T/R (Alt: MC33662JEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33662JEFR2
|
EBV Elektronik | CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N T/R (Alt: MC33662JEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33662JEFR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC33662JEFR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |