Part Details for MC33690DW by Motorola Mobility LLC
Overview of MC33690DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MC33690DW
MC33690DW CAD Models
MC33690DW Part Data Attributes
|
MC33690DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33690DW
Motorola Mobility LLC
SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33690DW
This table gives cross-reference parts and alternative options found for MC33690DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33690DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33690DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC33690DW vs MC33690DWR2 |
MC33690DWER2 | SPECIALTY CONSUMER CIRCUIT, PDSO20, ROHS COMPLIANT, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33690DW vs MC33690DWER2 |
MC33690DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO20, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33690DW vs MC33690DWR2 |
MC33690DWE | SPECIALTY CONSUMER CIRCUIT, PDSO20, ROHS COMPLIANT, PLASTIC, SOIC-20 | Freescale Semiconductor | MC33690DW vs MC33690DWE |