Part Details for MC33772BTP1AE by NXP Semiconductors
Results Overview of MC33772BTP1AE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33772BTP1AE Information
MC33772BTP1AE by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33772BTP1AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC2748
|
Newark | Battery Cell Controller, 6 Channels, Tpl Communication, Premium, Lqfp 48/ Tray Rohs Compliant: Yes |Nxp MC33772BTP1AE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $7.5400 | Buy Now |
|
DISTI #
MC33772BTP1AE
|
Avnet Americas | Battery Supervisor Li-Ion SPI 6Cell 48-Pin HLQFP Tray - Trays (Alt: MC33772BTP1AE) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.8628 / $7.6857 | Buy Now |
|
|
Rochester Electronics | Power Management Circuit RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$5.6600 / $7.0800 | Buy Now |
|
|
NXP Semiconductors | Battery Cell Controller, 6 channels, TPL communication, Premium, LQFP 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 1699 |
|
$5.5400 | Buy Now |
|
DISTI #
MC33772BTP1AE
|
Avnet Silica | Battery Supervisor LiIon SPI 6Cell 48Pin HLQFP Tray (Alt: MC33772BTP1AE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC33772BTP1AE
|
EBV Elektronik | Battery Supervisor LiIon SPI 6Cell 48Pin HLQFP Tray (Alt: MC33772BTP1AE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 600 |
|
RFQ |
US Tariff Estimator: MC33772BTP1AE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC33772BTP1AE
MC33772BTP1AE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC33772BTP1AE Part Data Attributes
|
|
MC33772BTP1AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33772BTP1AE
NXP Semiconductors
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Date Of Intro | 2018-08-01 | |
| Samacsys Manufacturer | NXP | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
MC33772BTP1AE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the IC.
-
Use a dedicated SPI bus with a clock frequency of 1-10 MHz, and ensure proper signal termination and shielding to minimize electromagnetic interference (EMI).
-
Choose a power supply with a low output voltage ripple (< 1%), a high power supply rejection ratio (PSRR), and a low equivalent series resistance (ESR) capacitor.
-
Use the device's low-power modes (e.g., sleep mode), reduce the clock frequency, and minimize the number of active circuits. Also, consider using a low-dropout regulator (LDO) for power supply.
-
Ensure proper PCB layout, use shielding, and follow good EMC design practices. Also, consider using a common-mode choke and a ferrite bead to reduce electromagnetic interference (EMI).