There are no models available for this part yet.
Overview of MC33879EK by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33879EK by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | CONFIGURABLE OCTAL SERIAL HIGH SIDE/LOW SIDE SWITCH SWITCH WITH OPEN LOAD DETECT CURRENT DISABLE Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.2A, MOS, PDSO32 RoHS: Compliant |
|
|
RFQ |
CAD Models for MC33879EK by Freescale Semiconductor
Part Data Attributes for MC33879EK by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
8
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
1.2 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SSOP32,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
0.7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.1 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
100 µs
|
Turn-on Time
|
50 µs
|
Width
|
7.5 mm
|
Alternate Parts for MC33879EK
This table gives cross-reference parts and alternative options found for MC33879EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33879EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33879TEK-R2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC33879EK vs MC33879TEK-R2 |
MC33879TEK | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO32 | NXP Semiconductors | MC33879EK vs MC33879TEK |
935310502518 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC33879EK vs 935310502518 |
MC33879EKR2 | BUF OR INV BASED PRPHL DRVR, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 | Freescale Semiconductor | MC33879EK vs MC33879EKR2 |