There are no models available for this part yet.
Overview of MC33882DHR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC33882DHR2 by Motorola Mobility LLC
Part Data Attributes for MC33882DHR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
HSSOP, SOP30,.57,32
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE
|
Driver Number of Bits
|
8
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G30
|
Length
|
15.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SOP30,.57,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Max
|
8 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5.5 V
|
Supply Voltage1-Max
|
25 V
|
Supply Voltage1-Min
|
8 V
|
Surface Mount
|
YES
|
Technology
|
BCDMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
10 µs
|
Turn-on Time
|
10 µs
|
Width
|
11 mm
|
Alternate Parts for MC33882DHR2
This table gives cross-reference parts and alternative options found for MC33882DHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33882DHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33882DH | 6A BUF OR INV BASED PRPHL DRVR, PDSO30, PLASTIC, HSOP-30 | Motorola Mobility LLC | MC33882DHR2 vs MC33882DH |
MC33882DH | 1A BUF OR INV BASED PRPHL DRVR, PDSO30, PLASTIC, HSOP-30 | Freescale Semiconductor | MC33882DHR2 vs MC33882DH |
MC33882PVW | 3A BUF OR INV BASED PRPHL DRVR, PDSO30 | NXP Semiconductors | MC33882DHR2 vs MC33882PVW |
MC33882PVWR2 | Driver, Low side, Six Output Switch (0.3 Ohm RDSon), SPI and Parallel Input Control, HSOP 30, Reel | Freescale Semiconductor | MC33882DHR2 vs MC33882PVWR2 |
Related Parts for MC33882DHR2
-
MC33882DHPeripheral Drivers
-
MC33232PGSwitching Regulator or Controllers
-
MC33039DGOther Analog ICs
-
MC33880PEWR2Motion Control Electronics
-
MC33340DR2GPower Management Circuits
-
MC3403NSROperational Amplifiers
-
MC33389CDHNetwork Interfaces
-
MC100LVEP16DR2Line Driver or Receivers
-
MC33275DT-5.0Linear Regulator ICs