There are no models available for this part yet.
Overview of MC33882PEP by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33882PEP by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T2586
|
Newark | Driver, Low Side, Six Output Switch (0.3 Ohm Rdson), Spi And Parallel Input Control, Qfn 32/ Tray Rohs Compliant: Yes |Nxp MC33882PEP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $4.9600 | Buy Now | |
DISTI #
568-14394-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 32QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
245 In Stock |
|
$4.4751 / $5.9800 | Buy Now | |
DISTI #
MC33882PEP
|
Avnet Americas | Power Switch Lo Side 3A 32-Pin QFN EP Tray - Trays (Alt: MC33882PEP) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 260 Partner Stock |
|
RFQ | ||
DISTI #
MC33882PEP
|
Avnet Americas | Power Switch Lo Side 3A 32-Pin QFN EP Tray - Trays (Alt: MC33882PEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-MC33882PEP
|
Mouser Electronics | Power Switch ICs - Power Distribution SIX OUTPUT LOW SIDE SW RoHS: Compliant | 56 |
|
$4.4700 / $5.9800 | Buy Now | |
Future Electronics | MC33882: Six Output Low-side Switch with SPI and Parallel Input Control, QFN 32 RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$4.3900 | Buy Now | ||
DISTI #
MC33882PEP
|
Avnet Silica | Power Switch Lo Side 3A 32-Pin QFN EP Tray (Alt: MC33882PEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC33882PEP by NXP Semiconductors
Part Data Attributes for MC33882PEP by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
7 X 7 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VKKC, QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
8
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.27SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
25 V
|
Supply Voltage1-Min
|
8 V
|
Supply Voltage1-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
10 µs
|
Turn-on Time
|
10 µs
|
Width
|
7 mm
|
Alternate Parts for MC33882PEP
This table gives cross-reference parts and alternative options found for MC33882PEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33882PEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33882PEPR2 | 3A BUF OR INV BASED PRPHL DRVR, QCC32 | NXP Semiconductors | MC33882PEP vs MC33882PEPR2 |
MC33882PEPR2 | Driver, Low side, Six Output Switch (0.3 Ohm RDSon), SPI and Parallel Input Control, QFN 32, Reel | Freescale Semiconductor | MC33882PEP vs MC33882PEPR2 |
MC33882EP | 1A BUF OR INV BASED PRPHL DRVR, PQCC32, 7 X 7 MM, 1 MM HEIGHT, 0.65 PITCH, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32 | Freescale Semiconductor | MC33882PEP vs MC33882EP |
Related Parts for MC33882PEP
-
SPC5644AF0MMG3Microcontrollers
-
MC33882PEKPeripheral Drivers
-
MC34063ADGSwitching Regulator or Controllers
-
MC33937APEKR2Motion Control Electronics
-
MC33PF3000A4ESR2Power Management Circuits
-
MC3403DOperational Amplifiers
-
MC33897CTEFR2Network Interfaces
-
MC33375D-3.0R2Linear Regulator ICs
-
MC33972ATEKOther Interface ICs