Part Details for MC33886VW/R2 by Motorola Semiconductor Products
Overview of MC33886VW/R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MC33886VW/R2
MC33886VW/R2 CAD Models
MC33886VW/R2 Part Data Attributes
|
MC33886VW/R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33886VW/R2
Motorola Semiconductor Products
Stepper Motor Controller, CMOS, PDSO20, LEAD FREE, PLASTIC, HSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for MC33886VW/R2
This table gives cross-reference parts and alternative options found for MC33886VW/R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33886VW/R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33886DH | STEPPER MOTOR CONTROLLER, PDSO20, 16 X 11 MM, 1.27 MM PITCH, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33886VW/R2 vs MC33886DH |
MC33886PVW/R2 | STEPPER MOTOR CONTROLLER, 5A, PDSO20, 16 X 11 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33886VW/R2 vs MC33886PVW/R2 |