Part Details for MC33887DH by Motorola Mobility LLC
Overview of MC33887DH by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33887DH
MC33887DH CAD Models
MC33887DH Part Data Attributes:
|
MC33887DH
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33887DH
Motorola Mobility LLC
STEPPER MOTOR CONTROLLER, PDSO20, PLASTIC, HSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.404 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for MC33887DH
This table gives cross-reference parts and alternative options found for MC33887DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33887DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33887VWR2 | STEPPER MOTOR CONTROLLER, PDSO20, LEAD FREE, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33887DH vs MC33887VWR2 |
MC33887DHR2 | STEPPER MOTOR CONTROLLER, PDSO20, PLASTIC, HSOP-20 | Motorola Mobility LLC | MC33887DH vs MC33887DHR2 |
MC33887DH | STEPPER MOTOR CONTROLLER, PDSO20, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33887DH vs MC33887DH |